| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T9F98S L/C |
| SKU: | AAOMS27467T9F98S L/C |
MS27467T9F98S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Circular Connectors, specifically the MS27467T9F98SLC model, offer a robust and reliable solution for electrical connections in harsh environments. With up to 128 contacts and environmental sealing, these connectors ensure secure and durable performance. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Featuring a straight plug shell design and bayonet coupling, installation is quick and convenient. The high-strength aluminum construction and various plating options, including RoHS compliant finishes, guarantee long-term durability. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.