| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E11A5PB L/C |
| SKU: | AAOMS27468E11A5PB L/C |
MS27468E11A5PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, featuring up to 128 contacts in a sealed insert, offer reliable connectivity in harsh environments. With an operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements, including front and rear wall mount options, as well as jam nut receptacles, they ensure versatility. Utilizing M39029 rear release crimp contacts for secure connections in sizes 22D, 22M, 22, 20, 16, and 8, these connectors are constructed with high-strength aluminum shells and offer plating options such as cadmium and electroless nickel. RoHS compliant finishes are also available. Perfect for military and industrial applications, these connectors provide efficient and durable electrical connections in demanding environments. This assembly does not ship with contacts.

