| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E11A5PC L/C |
| SKU: | AAOMS27468E11A5PC L/C |
MS27468E11A5PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors feature a robust design with up to 128 contacts, suitable for harsh environments. Available in various shell sizes and insert arrangements, they offer versatility in applications. Constructed with high-strength aluminum shells, these connectors are environmentally sealed and can operate in temperatures ranging from -65°C to 200°C. With options for front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide reliable connectivity. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Plating options include electroless nickel, iridescent yellow cadmium, olive drab cadmium, and black anodized aluminum, catering to different needs. RoHS certified cadmium-free finishes are also available. Suitable for military and industrial applications, these connectors offer durable performance in demanding conditions. Please note that this assembly does not ship with contacts.