MS27468E11B2P

Heilind Number:AAOMS27468E11B2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E11B2P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E11B2P
SKU:AAOMS27468E11B2P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts sealed within the insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts. The high-strength aluminum shells come with options for plating, including cadmium and nickel finishes. These connectors, compliant with military specifications, are ideal for applications requiring rugged and durable electrical connections.