MS27468E11B35PB

Heilind Number:AAOMS27468E11B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E11B35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E11B35PB
SKU:AAOMS27468E11B35PB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts in an insert for secure connectivity. Designed for durability, these circular receptacles are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they ensure versatile installation options. Compliant with military specification MIL-DTL-38999 I, these connectors boast high-strength aluminum shells with multiple plating choices such as electroless nickel and cadmium finishes. Utilizing M39029 rear release crimp contacts, they guarantee reliable connections in applications requiring up to 500 mating cycles. Suitable for demanding environments, these connectors are ideal for aerospace, defense, and industrial applications.