MS27468E11B4PB

Heilind Number:AAOMS27468E11B4PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E11B4PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E11B4PB
SKU:AAOMS27468E11B4PB

Detailed Description

MIL-DTL-38999 Series I connectors feature a durable design with up to 128 contacts housed in an insert, offering reliable connectivity in harsh environments. These environmentally sealed connectors, with an operating temperature range of -65 °C to 200 °C, are ideal for demanding applications. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they ensure secure installation. With 52 insert arrangements and M39029 rear release crimp contacts, these connectors provide flexibility for different connection needs. Made with high-strength aluminum shells and offering multiple plating options such as electroless nickel and cadmium finishes, they guarantee long-lasting performance. Additionally, RoHS-certified cadmium-free variants are available, meeting modern environmental standards. The MIL-DTL-38999 Series I connectors are designed for military and industrial use, providing rugged and reliable connectivity solutions.