MS27468E11B5SA

Heilind Number:AAOMS27468E11B5SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E11B5SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E11B5SA
SKU:AAOMS27468E11B5SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with a range of plating options, including cadmium-free finishes for RoHS compliance. With a bayonet coupling and gold contact plating, they ensure reliability and conductivity in demanding applications, meeting MIL-DTL-38999 I military specifications.