MS27468E11B5SB

Heilind Number:AAOMS27468E11B5SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E11B5SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E11B5SB
SKU:AAOMS27468E11B5SB

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments with up to 128 contacts in an insert. These environmentally sealed connectors have an operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding options. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come with plating options including cadmium finishes and electroless nickel. The RoHS-certified connectors ensure reliable performance in demanding applications.