| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E11B5SB L/C |
| SKU: | AAOMS27468E11B5SB L/C |
MS27468E11B5SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, boasting up to 128 contacts within a durable aluminum shell. With an extensive range of 52 insert arrangements and 9 shell sizes, these connectors offer versatility for various applications. Featuring environmentally sealed construction and operating temperatures ranging from -65°C to 200°C, they ensure reliable performance in harsh conditions. The jam nut mounting, bayonet coupling, and RFI grounding plugs enhance their functionality, making them suitable for military and industrial use. Please note that this assembly does not ship with contacts, allowing for customized configurations.