MS27468E11F98S

Heilind Number:AAOMS27468E11F98S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E11F98S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E11F98S
SKU:AAOMS27468E11F98S

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert for reliable connectivity. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. These connectors, compliant with military specification MIL-DTL-38999 I, ensure durability with a high-strength aluminum shell. Operating between -65 °C and 200 °C, they are suitable for a wide range of applications. Utilizing M39029 rear release crimp contacts, they guarantee secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Available in various plating options including gold, electroless nickel, and cadmium finishes, they offer flexibility in design. RoHS certified options are also available, meeting environmental regulations. With a mating type of bayonet and contact style of socket, these connectors are ideal for applications requiring reliable and robust electrical connections in demanding environments.