MS27468E11F98SB

Heilind Number:AAOMS27468E11F98SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E11F98SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E11F98SB
SKU:AAOMS27468E11F98SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. Constructed with high-strength aluminum shells, these connectors come in plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum. Utilizing M39029 rear-release crimp contacts, they ensure secure and reliable connections. RoHS certified cadmium-free finishes are also available, making them suitable for diverse applications requiring environmental resilience and durability.