MS27468E11F98SC

Heilind Number:AAOMS27468E11F98SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E11F98SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E11F98SC
SKU:AAOMS27468E11F98SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. These connectors are environmentally sealed, with a wide operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they offer versatility for different applications. Constructed with high-strength aluminum shells, they come in a range of plating options including cadmium-free finishes. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide secure connections. Utilizing M39029 rear release crimp contacts, these connectors ensure reliable performance. Suitable for military and industrial use, they meet MIL-DTL-38999 I specifications for durability and quality.