MS27468E13B22SC

Heilind Number:AAOMS27468E13B22SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13B22SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13B22SC
SKU:AAOMS27468E13B22SC

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are built for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in a range of plating options, including cadmium-free finishes. Offering front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, these connectors are ideal for military and industrial applications requiring rugged performance.