MS27468E13B22SD

Heilind Number:AAOMS27468E13B22SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13B22SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13B22SD
SKU:AAOMS27468E13B22SD

Detailed Description

The MIL-DTL-38999 Series I connectors offer high performance in harsh environments, featuring up to 128 contacts in a durable insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they come in front wall mount, rear wall mount, and jam nut receptacle options, with RFI grounding plugs for added versatility. Constructed with high strength aluminum shells and offering multiple plating options including cadmium-free finishes, these connectors ensure reliable connectivity. M39029 rear release crimp contacts in various sizes guarantee secure connections, while the bayonet coupling mechanism facilitates easy mating. Suitable for military and industrial use, the MIL-DTL-38999 I connectors are designed for rugged performance, with environment-resistant features and a long mating life of 500 cycles.