MS27468E13B35BA

Heilind Number:AAOMS27468E13B35BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13B35BA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13B35BA
SKU:AAOMS27468E13B35BA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mount types such as front wall, rear wall, and jam nut receptacles, they provide flexibility for different applications. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax options. Constructed with high-strength aluminum shells and offering multiple plating choices like electroless nickel and cadmium finishes, they ensure durability and corrosion resistance. Compliant with MIL-DTL-38999 I military specifications, these connectors are ideal for demanding military and aerospace environments.