MS27468E13B35BB

Heilind Number:AAOMS27468E13B35BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13B35BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13B35BB
SKU:AAOMS27468E13B35BB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, these connectors offer RFI grounding plugs and utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells and offered in a range of plating options, including RoHS certified finishes, they ensure reliable performance in demanding applications. Suitable for military and industrial use, these connectors are specified for their durability and conductivity, making them essential components for secure electrical connections.