MS27468E13B35PA

Heilind Number:AAOMS27468E13B35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13B35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13B35PA
SKU:AAOMS27468E13B35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various mounting styles, including front and rear wall mount as well as jam nut receptacles, they ensure versatile installation options. The connectors utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, catering to diverse connectivity needs. Crafted from high-strength aluminum, they come in different plating options such as electroless nickel and cadmium finishes. RoHS compliant choices are also available. Suitable for military and industrial applications, these connectors guarantee durability and conductivity with a service rating of M and a mating life of 500 cycles. The MIL-DTL-38999 Series I connectors are ideal for demanding environments where rugged performance is essential.