MS27468E13B35PC

Heilind Number:AAOMS27468E13B35PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13B35PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13B35PC
SKU:AAOMS27468E13B35PC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and an operational range from -65°C to 200°C. This harsh environment connector family includes front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, these connectors come with plating options such as cadmium-free finishes and are RoHS certified. Ideal for military and industrial applications, they ensure reliable performance in demanding environments.