| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E13B35PD L/C |
| SKU: | AAOMS27468E13B35PD L/C |
MS27468E13B35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring front and rear wall mount options as well as jam nut receptacles, offer versatile connectivity solutions in harsh environments. With up to 128 contacts and a wide operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in mission-critical applications. Utilizing M39029 rear release crimp contacts in various sizes, they provide secure and efficient connections. The high-strength aluminum shells, available in different plating options including electroless nickel and cadmium finishes, guarantee durability and corrosion resistance. RoHS compliant versions are also available for environmentally conscious applications. Please note that this assembly does not ship with contacts.