| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E13B35P L/C |
| SKU: | AAOMS27468E13B35P L/C |
MS27468E13B35P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I Connectors, specifically the MS27468E13B35PLC model, are high-performance electrical receptacles designed for harsh environments. With a rugged aluminum shell and various plating options, including Electroless Nickel and Cadmium Olive Drab, these connectors ensure durability and environmental resistance. Featuring 22 removable crimp contacts in size 22D(22), they offer reliable and conductive connections. The jam nut mounting and bayonet coupling mechanism make installation easy and secure. Suitable for military and industrial applications, these connectors are ideal for environments with temperature extremes, ranging from -65 °C to 175 °C. Please note that this assembly does not ship with contacts.