MS27468E13B35S

Heilind Number:AAOMS27468E13B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13B35S
SKU:AAOMS27468E13B35S

Detailed Description

MIL-DTL-38999 Series I connectors are built for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they use M39029 rear release crimp contacts for reliable connectivity. The high strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring quality performance. These connectors, with options like front and rear wall mount and jam nut receptacles, are ideal for military and industrial applications requiring rugged and reliable connectivity.