MS27468E13B8S

Heilind Number:AAOMS27468E13B8S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13B8S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13B8S
SKU:AAOMS27468E13B8S

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, offering robust environmental sealing and a wide operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating including cadmium-free finishes. Designed for harsh environments, they include front and rear wall mount receptacles, jam nut receptacles, and RFI grounding plugs, utilizing M39029 rear release crimp contacts. With a durable construction and gold contact plating, they ensure reliable connectivity in demanding applications, meeting MIL-DTL-38999 I military specifications.