MS27468E13B8SB

Heilind Number:AAOMS27468E13B8SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13B8SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13B8SB
SKU:AAOMS27468E13B8SB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Offered in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they are available in multiple plating options, including cadmium-free finishes. These connectors, compliant with MIL-DTL-38999 I military specification, are ideal for applications requiring durability and reliability in extreme conditions.