MS27468E13B8SC

Heilind Number:AAOMS27468E13B8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13B8SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13B8SC
SKU:AAOMS27468E13B8SC

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts, ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, they ensure secure connections in demanding conditions. With an operating temperature range of -65 °C to 200 °C, these connectors are designed for reliability in extreme settings. Available in 9 shell sizes and 52 insert arrangements, they accommodate various applications. Utilizing M39029 rear release crimp contacts, they guarantee efficient signal transmission. The connectors come in high-strength aluminum shells with a choice of plating options, including cadmium-free finishes. Their military-grade construction and RoHS compliance make them a trusted choice for aerospace, defense, and industrial applications.