MS27468E13F35PA

Heilind Number:AAOMS27468E13F35PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13F35PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13F35PA
SKU:AAOMS27468E13F35PA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with front wall mount, rear wall mount, and jam nut receptacles. These connectors are environmentally sealed and operate within a wide temperature range from -65 °C to 200 °C. Utilizing M39029 rear release crimp contacts, they offer reliable connectivity in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). With 9 shell sizes and 52 insert arrangements, they accommodate various applications. Constructed with high-strength aluminum shells and available in different plating options including cadmium-free finishes, these connectors meet stringent military specifications for rugged performance. Suitable for demanding environments, they ensure secure and durable electrical connections in critical operations.