MS27468E13F35PD

Heilind Number:AAOMS27468E13F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13F35PD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13F35PD
SKU:AAOMS27468E13F35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in an insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility in design. The connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. They are environmentally sealed and offer reliable performance, making them ideal for military and aerospace use. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide secure connections in challenging conditions. Incorporating M39029 rear release crimp contacts, they ensure efficient and durable connectivity. RoHS compliant options are also available, meeting international environmental standards.