MS27468E13F4SA

Heilind Number:AAOMS27468E13F4SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13F4SA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13F4SA
SKU:AAOMS27468E13F4SA

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. Designed for harsh environments, this connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high-strength aluminum shells, they come in plating options such as cadmium and nickel, with RoHS-certified finishes available. Ideal for military and industrial applications, these connectors provide reliable connectivity with gold-plated contacts and durable construction.