MS27468E13F4SB

Heilind Number:AAOMS27468E13F4SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13F4SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13F4SB
SKU:AAOMS27468E13F4SB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable connectivity in demanding conditions. Available in various shell sizes and contact arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in durable aluminum shells with options for different plating finishes, including RoHS-certified cadmium-free coatings. Designed for military specifications, they are ideal for applications requiring rugged and dependable performance.