MS27468E13F4SC

Heilind Number:AAOMS27468E13F4SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13F4SC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13F4SC
SKU:AAOMS27468E13F4SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, with operating temperatures ranging from -65 °C to 200 °C. This harsh environment connector family offers front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts. Made of high strength aluminum, these connectors come with various plating options, including cadmium-free finishes. Ideal for military and industrial applications, they ensure reliable performance in challenging environments.