MS27468E13F4SD

Heilind Number:AAOMS27468E13F4SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13F4SD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13F4SD
SKU:AAOMS27468E13F4SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts housed in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, these connectors offer durability in extreme conditions. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for reliable connectivity. The high strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring compatibility with RoHS standards. Ideal for military and industrial applications, these connectors provide secure and efficient electrical connections in demanding environments.