MS27468E13F98P

Heilind Number:AAOMS27468E13F98P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13F98P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13F98P
SKU:AAOMS27468E13F98P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, offering environmental sealing and a wide operating temperature range from -65 °C to 200 °C. This connector family includes front and rear wall mount as well as jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes, including coax and twinax options. Constructed with high strength aluminum shells, they come in a range of plating choices such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, with options for RoHS certified cadmium-free finishes. Suitable for demanding environments, these connectors are ideal for applications requiring durability and reliability.