MS27468E13F98PC

Heilind Number:AAOMS27468E13F98PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E13F98PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E13F98PC
SKU:AAOMS27468E13F98PC

Detailed Description

The MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in a durable insert. With a wide operating temperature range from -65 °C to 200 °C, these connectors ensure reliable functionality in extreme conditions. Available in various mounting options including front wall, rear wall, and jam nut receptacles, they are designed for versatility. Utilizing M39029 rear release crimp contacts, these connectors guarantee secure and efficient connections. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they are built to last. Trusted for military specifications, these connectors are ideal for applications requiring rugged and reliable performance.