MS27468E15B15BB

Heilind Number:AAOMS27468E15B15BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B15BB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B15BB
SKU:AAOMS27468E15B15BB

Detailed Description

MIL-DTL-38999 Series I connectors offer reliable connectivity in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various mounting styles, including front wall, rear wall, and jam nut receptacles, they ensure secure and efficient connections. The connector family also includes RFI grounding plugs and utilizes M39029 rear release crimp contacts for enhanced functionality. Constructed with high-strength aluminum shells and offered in different plating options, such as cadmium and electroless nickel, these connectors meet rigorous military specification standards. Their versatility and durability make them ideal for use in demanding environments.