MS27468E15B15BD

Heilind Number:AAOMS27468E15B15BD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B15BD
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B15BD
SKU:AAOMS27468E15B15BD

Detailed Description

The MIL-DTL-38999 Series I connectors offer rugged reliability in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range spanning from -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various configurations including front and rear wall mount, as well as jam nut receptacles, they provide versatility in installation. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells, they come with a choice of plating options, including cadmium and nickel finishes. RoHS compliant options are also available, making them environmentally friendly choices for critical connectivity needs. Trust in the MIL-DTL-38999 Series I connectors for robust performance in demanding conditions.