| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E15B15SB L/C |
| SKU: | AAOMS27468E15B15SB L/C |
MS27468E15B15SB L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in a durable aluminum shell. With options for front and rear wall mount, as well as jam nut receptacles, these connectors provide versatile installation. They are designed to withstand extreme temperatures ranging from -65 °C to 200 °C, ensuring reliable performance in demanding conditions. The connectors are environmentally sealed and offer RFI grounding for added protection. Available in various plating options, including electroless nickel and cadmium olive drab, they meet high reliability standards. Please note that this assembly does not ship with contacts, allowing for custom configuration to suit specific application requirements.