| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E15B15S L/C |
| SKU: | AAOMS27468E15B15S L/C |
MS27468E15B15S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27468E15B15SLC model, offer high reliability in harsh environments with their front wall mount, rear wall mount, and jam nut receptacles. Featuring up to 128 contacts in a single insert and a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for a variety of applications. With 9 shell sizes and 52 insert arrangements available, they provide flexibility in design. Constructed with high-strength aluminum shells and offering various plating options including cadmium and electroless nickel, they ensure durability and longevity. Please note that this assembly does not ship with contacts.