MS27468E15B19PA

Heilind Number:AAOMS27468E15B19PA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B19PA
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B19PA
SKU:AAOMS27468E15B19PA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity solutions with up to 128 contacts housed within an environmentally sealed insert. Designed for harsh environments, these connectors boast an impressive operating temperature range of -65°C to 200°C. Available in various mounting options such as front wall, rear wall, and jam nut receptacles, they ensure versatile installation. Featuring M39029 rear release crimp contacts in multiple sizes, including coax and twinax, these connectors guarantee reliable performance. Crafted from high-strength aluminum, they come with a choice of plating options, including cadmium-free finishes for RoHS compliance. Ideal for military and industrial applications, these connectors meet stringent MIL-DTL-38999 I specifications, delivering durability and conductivity in demanding settings.