MS27468E15B19PB

Heilind Number:AAOMS27468E15B19PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B19PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B19PB
SKU:AAOMS27468E15B19PB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity solutions for harsh environments. Featuring up to 128 contacts within an insert, these connectors are designed for durability and reliability. With an operating temperature range of -65 °C to 200 °C, they are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they provide flexibility in design. The use of M39029 rear release crimp contacts ensures secure connections. These connectors come in high strength aluminum shells with a choice of plating options, including cadmium-free finishes for RoHS compliance. Perfect for military and industrial use, MIL-DTL-38999 Series I connectors provide superior performance in demanding conditions.