MS27468E15B35P

Heilind Number:AAOMS27468E15B35P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B35P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B35P
SKU:AAOMS27468E15B35P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, they offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, all meeting military specification MIL-DTL-38999 I. Utilizing M39029 rear release crimp contacts, they ensure secure connections. Whether for box or through bulkhead mounting, these connectors, with their bayonet coupling and gold-plated contacts, guarantee durability and conductivity, making them suitable for demanding applications.