MS27468E15B35PB

Heilind Number:AAOMS27468E15B35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B35PB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B35PB
SKU:AAOMS27468E15B35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front and rear wall mount options, jam nut receptacles, and RFI grounding plugs, meeting military specification MIL-DTL-38999 I. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for reliable connections. Constructed with high strength aluminum shells, these connectors offer various plating options such as cadmium and nickel, with RoHS compliant finishes. Perfect for applications requiring durability and performance, these connectors are ideal for use in a wide range of industries.