| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E15B35PB L/C |
| SKU: | AAOMS27468E15B35PB L/C |
MS27468E15B35PB L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors offer rugged reliability in harsh environments, featuring up to 128 contacts housed in a sealed insert. With a wide operating temperature range of -65 °C to 200 °C, they are suitable for a variety of applications. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, providing flexibility in installation. Available in 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8, including coax and twinax. Constructed with high strength aluminum shells and offered in various plating options, such as cadmium and nickel, these connectors meet military specifications for durability and performance. Please note that this assembly does not ship with contacts.

