| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E15B35PD L/C |
| SKU: | AAOMS27468E15B35PD L/C |
MS27468E15B35PD L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors boast a rugged design, featuring up to 128 contacts housed in a durable insert. Engineered for harsh environments, they offer reliable performance in extreme temperatures ranging from -65 °C to 200 °C. With front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatile connectivity options. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering various plating options, including RoHS-compliant finishes, these connectors are ideal for military and industrial applications that demand durability and performance. Please note that this assembly does not ship with contacts, allowing for customization based on specific requirements.