| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E15B35P L/C |
| SKU: | AAOMS27468E15B35P L/C |
MS27468E15B35P L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector assembly, designated as SKU MS27468E15B35P L/C, boasts a robust construction for reliable performance in harsh environments. With a maximum operating temperature of 175°C and a minimum of -65°C, it ensures durability in extreme conditions. Featuring a jam nut mounting design and bayonet coupling, it offers secure and efficient connectivity. The electroless nickel and cadmium olive drab plating provide corrosion resistance, while the aluminum shell guarantees high strength. Please note that this assembly does not ship with contacts.