MS27468E15B35S

Heilind Number:AAOMS27468E15B35S
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B35S
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B35S
SKU:AAOMS27468E15B35S

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. These circular receptacles, featuring front wall mount, rear wall mount, and jam nut options, are ideal for military and aerospace applications. With a wide operating temperature range of -65°C to 200°C, they ensure reliable performance in extreme conditions. Made of high-strength aluminum, these connectors come in various plating options, including cadmium-free finishes. Utilizing M39029 rear release crimp contacts, they guarantee secure and efficient connections. Suitable for box and through bulkhead mounting, these connectors are essential for maintaining conductivity and environmental resistance in critical systems.