MS27468E15B35SB

Heilind Number:AAOMS27468E15B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B35SB
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B35SB
SKU:AAOMS27468E15B35SB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they accommodate M39029 rear release crimp contacts for reliable connections. The connectors come in high-strength aluminum shells with plating options including cadmium-free finishes, ensuring longevity and performance. Suitable for military and industrial applications, they meet stringent MIL-DTL-38999 I specifications for quality and reliability.