MS27468E15B5P

Heilind Number:AAOMS27468E15B5P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B5P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B5P
SKU:AAOMS27468E15B5P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range from -65°C to 200°C. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in installation. With 9 shell sizes and 52 insert arrangements available, these connectors utilize M39029 rear release crimp contacts in various sizes, suitable for different applications. Constructed with high-strength aluminum shells, they come in a range of plating options, including cadmium-free finishes for RoHS compliance. These connectors, meeting military specification MIL-DTL-38999 I, guarantee reliable performance with gold-plated contacts, ensuring conductivity and durability. Perfect for demanding environments, they are designed for applications that require high reliability and longevity, with a mating life of 500 cycles. The shell size 15, contact size 16(5) connector is specifically suited for environment-resistant box and through bulkhead mounting receptacle types, making it ideal for a wide range of industrial and military applications.