MS27468E15B5PC

Heilind Number:AAOMS27468E15B5PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B5PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B5PC
SKU:AAOMS27468E15B5PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert with environmental sealing. Operating temperatures range from -65 °C to 200 °C, making them ideal for rugged applications. Available in various shell sizes and insert arrangements, these connectors offer versatility for different needs. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS certified finishes, they ensure reliable performance. With options for front and rear wall mount, as well as jam nut receptacles, the MIL-DTL-38999 I connector family provides secure and efficient connectivity.