MS27468E15B97P

Heilind Number:AAOMS27468E15B97P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B97P
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B97P
SKU:AAOMS27468E15B97P

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, these connectors offer front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells, they come with plating options such as light iridescent yellow cadmium, olive drab cadmium, electroless nickel, and black anodized aluminum, including RoHS-certified cadmium-free finishes. Ideal for military applications, the MS27468 connectors are bayonet-coupling, jam nut mounting receptacles with gold-plated removable crimp contacts. With a service rating of I and a service class of E, they offer durability and conductivity, suitable for environment-resistant box and through bulkhead mounting receptacle types.