MS27468E15B97PC

Heilind Number:AAOMS27468E15B97PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27468E15B97PC
ECAD Model:
3D Model

Description:

JAM NUT RECEPTACLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27468E15B97PC
SKU:AAOMS27468E15B97PC

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an insert. With a wide operating temperature range of -65°C to 200°C, these connectors are ideal for demanding applications. Available in various shell sizes and insert arrangements, they offer versatility in design. Constructed with high-strength aluminum shells and offered in different plating options, including RoHS-certified finishes, they ensure durability and reliability. The connectors come in different mounting styles, such as front wall mount, rear wall mount, and jam nut receptacles, with RFI grounding plugs. Utilizing M39029 rear release crimp contacts, they provide secure connections. Suitable for military and industrial use, these connectors meet MIL-DTL-38999 I specifications, guaranteeing performance in challenging conditions.