| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27468E15F19PA L/C |
| SKU: | AAOMS27468E15F19PA L/C |
MS27468E15F19PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector, SKU MS27468E15F19PA L/C, is a rugged and reliable solution for harsh environment applications. With up to 128 contacts housed in a sealed insert, it ensures secure connections in extreme conditions. Featuring a wide operating temperature range of -65 °C to 200 °C, this connector is suitable for military and industrial use. Available in various shell sizes and insert arrangements, it offers versatility for different mounting options. Constructed with high-strength aluminum shells and offering options for plating, including cadmium-free finishes, it guarantees durability and conductivity. Please note that this assembly does not ship with contacts.